Texas Instruments CD74HC4052PWR Multiplexer CMOS Dual 4:1, Demultiplexer, Multiplexer, 16-Pin TSSOP
- RS Stock No.:
- 662-2552
- Mfr. Part No.:
- CD74HC4052PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.255 | $12.55 |
| 500 - 990 | $1.225 | $12.25 |
| 1000 + | $1.206 | $12.06 |
*price indicative
- RS Stock No.:
- 662-2552
- Mfr. Part No.:
- CD74HC4052PWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Multiplexer | |
| Pin Count | 16 | |
| Output Type | CMOS/TTL | |
| Configuration | Dual 4:1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 6V | |
| Multiplexer/Demultiplexer | Demultiplexer, Multiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum On State Resistance | 270Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | CDx4HC405x | |
| Height | 1.15mm | |
| Width | 4.4 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Multiplexer | ||
Pin Count 16 | ||
Output Type CMOS/TTL | ||
Configuration Dual 4:1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 6V | ||
Multiplexer/Demultiplexer Demultiplexer, Multiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum On State Resistance 270Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series CDx4HC405x | ||
Height 1.15mm | ||
Width 4.4 mm | ||
Automotive Standard No | ||
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments Multiplexer CMOS Dual 4:1 Multiplexer, 16-Pin TSSOP
- Texas Instruments Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Toshiba TC4052BF(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin SOP
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Multiplexer 16-Pin TSSOP
- Nexperia 74HCT4052D 2 CMOS Dual 4:1 Multiplexer, 16-Pin SOIC
- Toshiba TC74HC4052AP(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin PDIP
- Toshiba TC4052BP(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin PDIP
