Texas Instruments CD4052BM96 Multiplexer/Demultiplexer, 2 CMOS Dual 4:1, Demultiplexer, Multiplexer, 16-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$14.20

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 - 620$1.42$14.20
630 - 1240$1.385$13.85
1250 +$1.366$13.66

*price indicative

Packaging Options:
RS Stock No.:
662-2536
Mfr. Part No.:
CD4052BM96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Multiplexer/Demultiplexer

Logic Family

CMOS

Pin Count

16

Number of Elements per Chip

2

Output Type

CMOS

Mount Type

Surface

Configuration

Dual 4:1

Package Type

SOIC

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

20V

Multiplexer/Demultiplexer

Demultiplexer, Multiplexer

Minimum Operating Temperature

-55°C

Maximum On State Resistance

550Ω

Maximum Operating Temperature

125°C

Height

1.58mm

Standards/Approvals

No

Series

CD405xB

Length

9.9mm

Width

3.91 mm

Automotive Standard

No

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments


Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links