Texas Instruments Analogue Switch, 1 CMOS Single SPDT, Multiplexer, 6-Pin SOT-323
- RS Stock No.:
- 628-2769P
- Mfr. Part No.:
- SN74LVC1G3157DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 750 units (supplied on a reel)*
$252.75
(exc. GST)
$278.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 13,560 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 750 - 1490 | $0.337 |
| 1500 + | $0.335 |
*price indicative
- RS Stock No.:
- 628-2769P
- Mfr. Part No.:
- SN74LVC1G3157DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Analogue Switch | |
| Number of Elements per Chip | 1 | |
| Pin Count | 6 | |
| Mount Type | Surface | |
| Configuration | Single SPDT | |
| Package Type | SOT-323 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 50Ω | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SN74LVC1G3157 | |
| Height | 0.9mm | |
| Length | 2mm | |
| Width | 1.25 mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Analogue Switch | ||
Number of Elements per Chip 1 | ||
Pin Count 6 | ||
Mount Type Surface | ||
Configuration Single SPDT | ||
Package Type SOT-323 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 50Ω | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SN74LVC1G3157 | ||
Height 0.9mm | ||
Length 2mm | ||
Width 1.25 mm | ||
Automotive Standard AEC-Q100 | ||
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
