- RS Stock No.:
- 541-9213
- Mfr. Part No.:
- TC74HC4051AF(EL,F)
- Brand:
- Toshiba
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.99
(exc. GST)
$1.09
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.99 | $4.95 |
25 - 120 | $0.936 | $4.68 |
125 - 245 | $0.924 | $4.62 |
250 - 495 | $0.916 | $4.58 |
500 + | $0.906 | $4.53 |
*price indicative |
- RS Stock No.:
- 541-9213
- Mfr. Part No.:
- TC74HC4051AF(EL,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.3 x 5.3 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |