Maxim Integrated DG441DY+ Analogue Switch Quad SPST 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
- RS Stock No.:
- 540-4508
- Mfr. Part No.:
- DG441DY+
- Brand:
- Maxim Integrated
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 540-4508
- Mfr. Part No.:
- DG441DY+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 10 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
