- RS Stock No.:
- 191-4700
- Mfr. Part No.:
- MAX4622ESE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-4700
- Mfr. Part No.:
- MAX4622ESE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Low On-Resistance: 3Ωs (typ), 5Ωs (max)
Guaranteed RON Match Between Channels (0.5 ohm max)
Guaranteed Break-Before-Make Operation (MAX4622)
Guaranteed Off-Channel Leakage <5nA at +85°C
Single-Supply Operation (+4.5V to +36V)
Bipolar-Supply Operation (±4.5V to ±18V)
TTL/CMOS-Logic Compatible
Rail-to-Rail Analog Signal Handling Capability
Pin Compatible with DG401/DG403/DG405
Applications/Uses
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
Military Radios
PBX/PABX Systems
Reed Relay Replacement
Test Equipment
Guaranteed RON Match Between Channels (0.5 ohm max)
Guaranteed Break-Before-Make Operation (MAX4622)
Guaranteed Off-Channel Leakage <5nA at +85°C
Single-Supply Operation (+4.5V to +36V)
Bipolar-Supply Operation (±4.5V to ±18V)
TTL/CMOS-Logic Compatible
Rail-to-Rail Analog Signal Handling Capability
Pin Compatible with DG401/DG403/DG405
Applications/Uses
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
Military Radios
PBX/PABX Systems
Reed Relay Replacement
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |