DG2788ADN-T1-GE4 Vishay, Analogue SPDT Switch Dual DPDT, Quad SPDT, 1.8 → 5.5 V, 16-Pin miniQFN
- RS Stock No.:
- 164-7581
- Mfr. Part No.:
- DG2788ADN-T1-GE4
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$0.452
(exc. GST)
$0.497
(inc. GST)
- RS Stock No.:
- 164-7581
- Mfr. Part No.:
- DG2788ADN-T1-GE4
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | miniQFN | |
| Pin Count | 16 | |
| Dimensions | 2.7 x 1.9 x 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type miniQFN | ||
Pin Count 16 | ||
Dimensions 2.7 x 1.9 x 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
The DG2788A, is a four-channel single-pole double-throw (SPDT) analog switch with two control inputs. It is also known as a two-channel double-pole double-throw (DPDT) configuration. The part is designed to operate from 1.8 V to 5.5 V single power rail. All switches conduct equally well in both directions, offering rail to rail signal witching and can be used both as multiplexers as well as de-multiplexers. The DG2788A offers low parasitic capacitance and highly matched low and flat switch resistance over the full signal range. It features break-before-make switching and low control logic threshold.
Highly flat and matched RON
Low parasitic capacitance
Break before make switching
Signal swing over V+ capable
Power down protection
ESD / HBM: > 2 kV
Low and flat resistance
Excellent total harmonic distortion
Low parasitic capacitance
Low voltage control interface
Low parasitic capacitance
Break before make switching
Signal swing over V+ capable
Power down protection
ESD / HBM: > 2 kV
Low and flat resistance
Excellent total harmonic distortion
Low parasitic capacitance
Low voltage control interface

