Texas Instruments CD74HC4066M96 Analogue Switch Quad SPST 3 V, 5 V, 9 V, 14-Pin SOIC
- RS Stock No.:
- 527-817
- Mfr. Part No.:
- CD74HC4066M96
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$0.68
(exc. GST)
$0.75
(inc. GST)
- RS Stock No.:
- 527-817
- Mfr. Part No.:
- CD74HC4066M96
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 14 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 14 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
