Texas Instruments CD74HC4051E Multiplexer/Demultiplexer, 1 CMOS Single 8:1, Multiplexer, Demultiplexer, 16-Pin PDIP
- RS Stock No.:
- 526-694
- Mfr. Part No.:
- CD74HC4051E
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$21.95
(exc. GST)
$24.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $0.878 | $21.95 |
*price indicative
- RS Stock No.:
- 526-694
- Mfr. Part No.:
- CD74HC4051E
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Multiplexer/Demultiplexer | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 1 | |
| Pin Count | 16 | |
| Output Type | CMOS/TTL | |
| Mount Type | Through Hole | |
| Configuration | Single 8:1 | |
| Minimum Supply Voltage | 2V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 6V | |
| Maximum On State Resistance | 270Ω | |
| Multiplexer/Demultiplexer | Multiplexer, Demultiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Width | 6.35 mm | |
| Series | CDx4HC405x | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Multiplexer/Demultiplexer | ||
Logic Family CMOS | ||
Number of Elements per Chip 1 | ||
Pin Count 16 | ||
Output Type CMOS/TTL | ||
Mount Type Through Hole | ||
Configuration Single 8:1 | ||
Minimum Supply Voltage 2V | ||
Package Type PDIP | ||
Maximum Supply Voltage 6V | ||
Maximum On State Resistance 270Ω | ||
Multiplexer/Demultiplexer Multiplexer, Demultiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Width 6.35 mm | ||
Series CDx4HC405x | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Automotive Standard No | ||
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the Ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments Multiplexer/Demultiplexer Multiplexer 16-Pin PDIP
- Toshiba TC74HC4051AP(F) Multiplexer/Demultiplexer Multiplexer 16-Pin PDIP
- Toshiba TC4051BP(N 1 CMOS Single 8:1 Demultiplexer, 16-Pin PDIP
- onsemi MC74HC4051ADG Multiplexer/Demultiplexer Multiplexer 16-Pin SOIC
- Nexperia 74HCT4051D 1 CMOS Single 8:1 Demultiplexer, 16-Pin SOIC
- Texas Instruments Multiplexer/Demultiplexer Multiplexer 16-Pin SOIC
- Texas Instruments CD4051BM Multiplexer/Demultiplexer Multiplexer 16-Pin SOIC
- Texas Instruments Multiplexer/Demultiplexer Demultiplexer 16-Pin TSSOP
