Texas Instruments Multiplexer/Demultiplexer, 2 CMOS Dual SPDT, Demultiplexer, Multiplexer, 10-Pin MSOP

This image is representative of the product range

Bulk discount available

Subtotal 70 units (supplied on a continuous strip)*

$117.60

(exc. GST)

$129.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
70 +$1.68

*price indicative

Packaging Options:
RS Stock No.:
459-667P
Mfr. Part No.:
TS5A23159DGST
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Multiplexer/Demultiplexer

Logic Family

CMOS

Number of Elements per Chip

2

Pin Count

10

Output Type

CMOS

Mount Type

Surface

Configuration

Dual SPDT

Minimum Supply Voltage

1.65V

Package Type

MSOP

Maximum Supply Voltage

5.5V

Maximum On State Resistance

1.5Ω

Minimum Operating Temperature

-40°C

Multiplexer/Demultiplexer

Demultiplexer, Multiplexer

Maximum Operating Temperature

85°C

Width

3 mm

Standards/Approvals

RoHS

Length

3mm

Height

1.02mm

Automotive Standard

No

Analogue Switches, Texas Instruments


Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments


Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.