Texas Instruments TS5A3166DCKR Multiplexer, 1 CMOS Single SPST, Multiplexer, 5-Pin SOT-323

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$13.24

(exc. GST)

$14.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,640 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.662$13.24

*price indicative

Packaging Options:
RS Stock No.:
459-639
Mfr. Part No.:
TS5A3166DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS

Product Type

Multiplexer

Number of Elements per Chip

1

Pin Count

5

Output Type

CMOS

Configuration

Single SPST

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

SOT-323

Maximum Supply Voltage

5.5V

Maximum On State Resistance

1.2Ω

Multiplexer/Demultiplexer

Multiplexer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.9mm

Standards/Approvals

RoHS

Length

2mm

Width

1.25 mm

Automotive Standard

No

Analogue Switches, Texas Instruments


Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments


Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Related links