Texas Instruments TS5A4624DCKT Multiplexer/Demultiplexer Single SPDT 3 V, 5 V, 6-Pin SC-70
- RS Stock No.:
- 459-449
- Mfr. Part No.:
- TS5A4624DCKT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 459-449
- Mfr. Part No.:
- TS5A4624DCKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 6 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
