Vishay Analogue Switch, 4 CMOS Quad SPST, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,210.00

(exc. GST)

$3,530.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2500 - 2500$1.284$3,210.00
5000 - 7500$1.276$3,190.00
10000 +$1.256$3,140.00

*price indicative

RS Stock No.:
919-0834
Mfr. Part No.:
DG212BDY-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Logic Family

CMOS

Product Type

Analogue Switch

Number of Elements per Chip

4

Pin Count

16

Output Type

CMOS/TTL

Mount Type

Surface

Configuration

Quad SPST

Minimum Supply Voltage

-22V

Package Type

SOIC

Maximum Supply Voltage

22V

Maximum On State Resistance

200Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.55mm

Length

10mm

Series

DG212B

Standards/Approvals

RoHS

Automotive Standard

No

Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor


A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor


Related links