- RS Stock No.:
- 814-8863
- Mfr. Part No.:
- DG407DN-E3
- Brand:
- Vishay
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$11.815
(exc. GST)
$12.997
(inc. GST)
Units | Per unit | Per Pack* |
2 - 98 | $11.815 | $23.63 |
100 - 198 | $11.785 | $23.57 |
200 + | $11.705 | $23.41 |
*price indicative |
- RS Stock No.:
- 814-8863
- Mfr. Part No.:
- DG407DN-E3
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 11.582 x 11.582 x 4.06mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer