- RS Stock No.:
- 805-1573
- Mfr. Part No.:
- M74VHC1GT66DTT1G
- Brand:
- onsemi
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.20
(exc. GST)
$0.22
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.20 | $20.00 |
800 - 1400 | $0.197 | $19.70 |
1500 + | $0.193 | $19.30 |
*price indicative |
- RS Stock No.:
- 805-1573
- Mfr. Part No.:
- M74VHC1GT66DTT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | TSOP |
Dimensions | 3 x 1.5 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |