Analog Devices ADG611YRUZ Analogue Switch Quad SPST 3 V, 5 V, 16-Pin TSSOP
- RS Stock No.:
- 538-7239
- Mfr. Part No.:
- ADG611YRUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-7239
- Mfr. Part No.:
- ADG611YRUZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments CD74HC4316E Analogue Switch Quad SPST 3 V, 5 V,...
- MAX4523CSE+ Maxim Integrated, Analogue Switch Quad SPST, 3 V, 5 V,...
- Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
- Vishay DG441LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG442LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG441LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- Analog Devices ADG411BNZ Analogue Switch Quad SPST 12 V, 16-Pin PDIP
- Analog Devices ADG452BNZ Analogue Switch Quad SPST 9 V, 16-Pin PDIP