Analog Devices AD8180ARZ Multiplexer Single 2:1, 8-Pin SOIC
- RS Stock No.:
- 523-8143
- Mfr. Part No.:
- AD8180ARZ
- Brand:
- Analog Devices
Subtotal (1 unit)**
$12.64
(exc. GST)
$13.90
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $12.64 |
**price indicative
- RS Stock No.:
- 523-8143
- Mfr. Part No.:
- AD8180ARZ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Pin Count | 8 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 5 x 4 x 1.5mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Analog Devices AD8170ARZ Multiplexer Single 2:1, 8-Pin SOIC
- Texas Instruments SN74LVC2G157DCTRG4 Multiplexer Single 2:1, 8-Pin SSOP
- NXP PCA9540BDP 8-Pin TSSOP
- Texas Instruments LMH6570MA/NOPB Multiplexer Single 2:1 9 V, 8-Pin SOIC
- Nexperia 74LVC1G3157GW 6-Pin SOT-363
- Nexperia 74LVC1G3157GW 6-Pin TSSOP
- Analog Devices AD8184ARZ Multiplexer Single 4:1, 14-Pin SOIC
- Analog Devices ADG1438BRUZ Multiplexer Single 8:1 12 V, 20-Pin TSSOP