Recently searched

    Analog Devices AD8170ARZ Multiplexer Single 2:1, 8-Pin SOIC

    This image is representative of the product range

    Subtotal (1 unit)**

    Was $15.53

    You pay

    $7.76

    (exc. GST)

    $8.54

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In AU stock for next working day delivery*
    3 In Global stock for delivery within 5 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$7.76

    **price indicative

    Packaging Options:
    RS Stock No.:
    427-323
    Mfr. Part No.:
    AD8170ARZ
    Brand:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Analog Devices

    Pin Count

    8

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Dimensions

    5 x 4 x 1.5mm

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Related links