Vishay DG4051EEY-T1-GE3 Multiplexer, 16, Multiplexer
- RS Stock No.:
- 256-7255
- Mfr. Part No.:
- DG4051EEY-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
$11.91
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.382 | $11.91 |
| 50 - 95 | $2.144 | $10.72 |
| 100 - 245 | $1.732 | $8.66 |
| 250 - 995 | $1.698 | $8.49 |
| 1000 + | $1.208 | $6.04 |
*price indicative
- RS Stock No.:
- 256-7255
- Mfr. Part No.:
- DG4051EEY-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Logic Family | CMOS | |
| Logic Function | Multiplexer | |
| Number of Elements per Chip | 16 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Logic Family CMOS | ||
Logic Function Multiplexer | ||
Number of Elements per Chip 16 | ||
The Vishay Semiconductor high precision CMOS analog multiplexers and 8-channel multiplexer. The feature low leakage, parasitic capacitance, and low charge injection of 0.3 pC over the full voltage range. This device are ideal for high precision signal switching and multiplexing.
Wide operation voltage range
Low parasitic capacitance
Compact package option
Fast switching tON 35 ns, typ
3 V logic compatible for control
Bi-directional rail to rail signal switching
Low parasitic capacitance
Compact package option
Fast switching tON 35 ns, typ
3 V logic compatible for control
Bi-directional rail to rail signal switching
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay DG4051EEY-T1-GE3 Multiplexer Multiplexer
- Vishay DG408LEDQ-GE3 Multiplexer Multiplexer, 1 x 8:1
- Vishay DG4053EEY-T1-GE3 Multiplexer Triple 2:1 3 to 16 V, 16-Pin SOIC
- Vishay DG507BEN-T1-GE3 Multiplexer Multiplexer
- Vishay DG2034EDQ-T1-GE3 Multiplexer Multiplexer
- Vishay DG412LEDQ-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin TSSOP
- Vishay DG507BEQ-T1-GE3 Multiplexer Dual 8:1 12 V, 28-Pin TSSOP
- Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
