Maxim Integrated MAX4066ACSD+ Analogue Switch Quad SPST 3 V, 5 V, 12 V, 14-Pin SOIC
- RS Stock No.:
- 192-2741
- Mfr. Part No.:
- MAX4066ACSD+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2741
- Mfr. Part No.:
- MAX4066ACSD+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Related links
- Maxim Integrated MAX4066ACSD+ Analogue Switch Quad SPST 3 V, 5 V,...
- Texas Instruments CD4066BM96 Analogue Switch Quad SPST 5 V, 9 V,...
- Texas Instruments CD4066BM Analogue Switch Quad SPST 5 V, 9 V, 12...
- Maxim Integrated MAX4610CSD+ Analogue Switch Quad SPST 2 to 12 V,...
- onsemi MC14066BDG Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V,...
- Texas Instruments CD4066BM Analogue Switch Quad SPST 12 V, 15 V, 5...
- Texas Instruments CD4066BM96 Analogue Switch Quad SPST 12 V, 15 V,...
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V, 9 V, 12...