Maxim Integrated MAX326CSE+ Multiplexer Quad SPST 10 to 30 V, 16-Pin SOIC
- RS Stock No.:
- 190-5443
- Mfr. Part No.:
- MAX326CSE+
- Brand:
- Maxim Integrated
Available for back order.
Price (ex. GST) Each
$19.59
(exc. GST)
$21.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $19.59 |
- RS Stock No.:
- 190-5443
- Mfr. Part No.:
- MAX326CSE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
10pA Max Leakage (<1pA Typ)
Plug-in, Low-Leakage Upgrades for DG201A/DG202 and 0G211/DG212
Interchangeable Inputs/Outputs
CMOS and TTL Compatible
2pC Typ Charge injection
Single- (+10V to +30V), Bipolar- (+5V to +18V), or Unbalanced- (i.e. +12V and -5V) Supply Operation
5.25mW Max Power Consumption
Latchup-Proof Construction
Applications
High-Accuracy Data Acquisition Systems
Sample-and-Hold Circuits
Communication Systems
Guidance and Control Systems
Test Equipment
Plug-in, Low-Leakage Upgrades for DG201A/DG202 and 0G211/DG212
Interchangeable Inputs/Outputs
CMOS and TTL Compatible
2pC Typ Charge injection
Single- (+10V to +30V), Bipolar- (+5V to +18V), or Unbalanced- (i.e. +12V and -5V) Supply Operation
5.25mW Max Power Consumption
Latchup-Proof Construction
Applications
High-Accuracy Data Acquisition Systems
Sample-and-Hold Circuits
Communication Systems
Guidance and Control Systems
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Maxim Integrated MAX326CSE+ Multiplexer Quad SPST 10 to 30 V, 16-Pin SOIC
- Maxim Integrated MAX327ESE+ Multiplexer Quad SPST 10 to 30 V, 16-Pin SOIC
- Maxim Integrated MAX14756EUE+ Multiplexer Quad SPST 10 to 70 V,...
- Maxim Integrated MAX14758EUE+ Multiplexer Quad SPST 10 to 70 V,...
- Maxim Integrated MAX313EUE+ Multiplexer Quad SPST 4.5 to 30 V, 16-Pin TSSOP
- Maxim Integrated MAX312ESE+ Multiplexer Quad SPST 36 V, 16-Pin SOIC
- Maxim Integrated MAX4512ESE+ Multiplexer Quad SPST 9 to 36 V, 16-Pin SOIC
- Maxim Integrated MAX4553ESE+ Multiplexer Quad SPST 2 to 6 V, 16-Pin SOIC