Maxim Integrated DG211CJ+ Analogue Switch Quad SPST, 16-Pin PDIP
- RS Stock No.:
- 190-0431
- Mfr. Part No.:
- DG211CJ+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 2)
$15.15
(exc. GST)
$16.67
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $15.15 | $30.30 |
*price indicative
- RS Stock No.:
- 190-0431
- Mfr. Part No.:
- DG211CJ+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Related links
- Maxim Integrated DG202CJ+ Analogue Switch Quad SPST, 16-Pin PDIP
- Maxim Integrated DG201ACSE+ Analogue Switch Quad SPST, 16-Pin SOIC
- Maxim Integrated DG211DY+ Analogue Switch Quad SPST, 16-Pin SOIC
- Analog Devices ADG201AKNZ Analogue Switch Quad SPST, 16-Pin PDIP
- Vishay DG441LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- MAX392CSE+ Maxim Integrated, Analogue Switch Quad SPST, 3 → 15 V,...
- Maxim Integrated MAX313ESE+ Analogue Switch Quad SPST 4.5 to 30 V,...
- Maxim Integrated MAX391CSE+ Analogue Switch Quad SPST 3 to 15 V,...