Maxim Integrated MAX4701EUE+ Analogue Switch Dual DPDT 1.8 to 5.5 V, 16-Pin TSSOP
- RS Stock No.:
- 189-8483
- Mfr. Part No.:
- MAX4701EUE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 189-8483
- Mfr. Part No.:
- MAX4701EUE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches (Dual), Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- onsemi NLAS3899BMNTXG Analogue Switch Dual DPDT 1.65 to 4.3 V, 16-Pin QFN
- Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Dual DPDT, Quad SPDT...
- Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Dual DPDT, Quad SPDT...
- Maxim Integrated DG403DJ+ Analogue Switch Dual SPDT 12 V, 15 V, 18...
- Texas Instruments TS3A5017PW Analogue Switch Dual SP4T 2.5 V, 3.3...
- Maxim Integrated MAX4636EUB+ Analogue Switch Dual SPDT 1.8 to 5.5...
- Maxim Integrated MAX4685EUB+ Analogue Switch Dual 2:1 1.8 to 5.5...
- Maxim Integrated MAX4717EUB+ Analogue Switch Dual SPDT 1.8 to 5.5...