Maxim Integrated MAX4636EUB+ Analogue Switch Dual SPDT 1.8 to 5.5 V, 10-Pin μMAX
- RS Stock No.:
- 189-8300
- Mfr. Part No.:
- MAX4636EUB+
- Brand:
- Maxim Integrated
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.682
(exc. GST)
$8.45
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $7.682 | $38.41 |
*price indicative
- RS Stock No.:
- 189-8300
- Mfr. Part No.:
- MAX4636EUB+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Dual), Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.05 x 3.05 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated MAX4717EUB+ Analogue Switch Dual SPDT 1.8 to 5.5...
- Maxim Integrated MAX4635EUB+ Analogue Switch Dual SPDT 1.8 to 5.5...
- onsemi NLAS4684MR2G Analogue Switch Dual SPDT 1.8 to 5.5 V, 10-Pin MSOP
- Maxim Integrated DG303ACWE+ Analogue Switch Dual SPDT, 16-Pin SOIC
- Maxim Integrated DG303ACJ+ Analogue Switch Dual SPDT, 14-Pin PDIP
- Maxim Integrated MAX4736EUB+ Analogue Switch Dual SPDT 1.6 to 4.2...
- Maxim Integrated DG403DJ+ Analogue Switch Dual SPDT 12 V, 15 V, 18...
- Maxim Integrated MAX4701EUE+ Analogue Switch Dual DPDT 1.8 to 5.5...