Maxim Integrated MAX338ESE+ Multiplexer Single 8:1 4.5 to 30 V, 16-Pin SOIC
- RS Stock No.:
- 189-8307
- Mfr. Part No.:
- MAX338ESE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 189-8307
- Mfr. Part No.:
- MAX338ESE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
On-Resistance, < 400Ω max
Transition Time, < 500ns
On-Resistance Match, < 10Ω
NO-Off Leakage Current, < 20pA at +25°C
1.5pC Charge Injection
Single-Supply Operation (+4.5V to +30V) Bipolar-Supply Operation (±4.5V to ±20V)
Plug-In Upgrade for Industry-Standard DG508A/DG509A
Rail-to-Rail Signal Handling
TTL/CMOS-Logic Compatible
ESD Protection > 2000V
Applications
Communication Systems
Data Acquisition Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
Transition Time, < 500ns
On-Resistance Match, < 10Ω
NO-Off Leakage Current, < 20pA at +25°C
1.5pC Charge Injection
Single-Supply Operation (+4.5V to +30V) Bipolar-Supply Operation (±4.5V to ±20V)
Plug-In Upgrade for Industry-Standard DG508A/DG509A
Rail-to-Rail Signal Handling
TTL/CMOS-Logic Compatible
ESD Protection > 2000V
Applications
Communication Systems
Data Acquisition Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated MAX339CSE+ Multiplexer Dual 4:1 4.5 to 30 V, 16-Pin SOIC
- Maxim Integrated MAX308ESE+ Multiplexer Single 8:1 5 to 30 V, 16-Pin SOIC
- Maxim Integrated MAX328CWE+ Multiplexer Single 8:1 10 to 30 V, 16-Pin SOIC
- Maxim Integrated MAX355CWE+ Multiplexer Single 4:1 4.5 to 36 V, 16-Pin SOIC
- Maxim Integrated MAX313ESE+ Analogue Switch Quad SPST 4.5 to 30 V,...
- Maxim Integrated MAX4617CSE+ Multiplexer Single 8:1 2 to 5.5 V, 16-Pin SOIC
- Maxim Integrated MAX4312ESE+ Multiplexer Single 8:1 5 V, 9 V, 16-Pin SOIC
- Maxim Integrated MAX313EUE+ Multiplexer Quad SPST 4.5 to 30 V, 16-Pin TSSOP