- RS Stock No.:
- 164-7562
- Mfr. Part No.:
- DG1412EEQ-T1-GE4
- Brand:
- Vishay
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$6.371
(exc. GST)
$7.008
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $6.371 | $19,113.00 |
6000 - 9000 | $6.26 | $18,780.00 |
12000 + | $6.145 | $18,435.00 |
*price indicative |
- RS Stock No.:
- 164-7562
- Mfr. Part No.:
- DG1412EEQ-T1-GE4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG1411E, DG1412E, DG1413E are ± 15 V precision monolithic quad single-pole single-throw (SPST) CMOS analog switches. Built on a new CMOS process, the Vishay Siliconix DG1411E, DG1412E, and DG1413E offer low on-resistance of 1.5 . The low and flat resistance over the full signal range ensures excellent linearity and low signal distortion. The new CMOS platform provides low power dissipation, minimized parasitic capacitance, and low charge injection. The devices operate from either a single 4.5 V to 24 V power supply, or from dual ± 4.5 V to ± 15 V power supplies. The analog switches do not require a VL logic supply, while all digital inputs have 0.8 V and 2 V logic thresholds to ensure low voltage TTL / CMOS compatibility.
Supports single and dual supply operation
Integrated VL supply
3 V logic compatible
Low parasitic capacitance
Rail to rail signal handling
Low insertion loss
Low distortion
Break-before-make switching
Low charge injection over the full signal range
Integrated VL supply
3 V logic compatible
Low parasitic capacitance
Rail to rail signal handling
Low insertion loss
Low distortion
Break-before-make switching
Low charge injection over the full signal range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay DG1412EEN-T1-GE4 Analogue Switch Quad SPST 4.5 to 24 V, 16-Pin QFN