Texas Instruments TS3A44159RGTR Multiplexer Quad SPDT 1.65 to 4.3 V, 16-Pin VQFN
- RS Stock No.:
- 162-8841
- Mfr. Part No.:
- TS3A44159RGTR
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (On a Reel of 3000)
$0.945
(exc. GST)
$1.039
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.945 | $2,835.00 |
6000 - 9000 | $0.921 | $2,763.00 |
12000 + | $0.907 | $2,721.00 |
*price indicative
- RS Stock No.:
- 162-8841
- Mfr. Part No.:
- TS3A44159RGTR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Dimensions | 3.15 x 3.15 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments TS3A44159RGTR Multiplexer Quad SPDT 1.65 to 4.3...
- onsemi NLAS3899BMNTXG Analogue Switch Dual DPDT 1.65 to 4.3 V, 16-Pin QFN
- onsemi FSA2567UMX Analogue Switch Single 4:1 1.65 to 4.3 V, 16-Pin UMLP
- onsemi FSA6157L6X Multiplexer Single SPDT 1.65 to 4.3 V, 6-Pin MicroPak
- Texas Instruments TS3A5018RSVR Multiplexer Quad SPDT 1.8 to 3.6 V,...
- Texas Instruments TS3A5018PW Analogue Switch Quad SPDT 3 V, 16-Pin TSSOP
- Texas Instruments TS3A5018DBQR Analogue Switch Quad SPDT 3 V, 16-Pin SSOP
- Maxim Integrated MAX333CWP+ Multiplexer Quad SPDT 10 to 30 V, 20-Pin SOIC