Maxim Integrated MAX4533EPP+ Multiplexer Quad SPDT 9 to 36 V, 20-Pin PDIP
- RS Stock No.:
- 191-5285
- Mfr. Part No.:
- MAX4533EPP+
- Brand:
- Maxim Integrated
67 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 18)
$20.933
(exc. GST)
$23.026
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
18 - 72 | $20.933 | $376.794 |
90 + | $18.84 | $339.12 |
*price indicative
- RS Stock No.:
- 191-5285
- Mfr. Part No.:
- MAX4533EPP+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Rail-to-Rail Signal Handling
±40V Fault Protection with Power Off
±25V Fault Protection with ±15V Supplies
All Switches Off with Power Off
No Power-Supply Sequencing Required During Power-Up or Power-Down
Output Clamped to Appropriate Supply Voltage During Fault Condition-No Transition Glitch
1kΩ (typ) Output Clamp Resistance During Overvoltage
175Ω (max) Signal Paths with ±15V Supplies
20ns (typ) Fault Response Time
±4.5V to ±18V Dual Supplies
+9V to +36V Single Supply
Pin-Compatible with Industry-Standard MAX333/MAX333A
TTL/CMOS-Compatible Logic Inputs with ±15V or Single +9V to +15V Supplies
Applications
Avionics and Military Systems
Communication Systems
Data Acquisition
Industrial and Process Control
Portable Instrumentation
Redundant/Backup Systems
Test Equipment
±40V Fault Protection with Power Off
±25V Fault Protection with ±15V Supplies
All Switches Off with Power Off
No Power-Supply Sequencing Required During Power-Up or Power-Down
Output Clamped to Appropriate Supply Voltage During Fault Condition-No Transition Glitch
1kΩ (typ) Output Clamp Resistance During Overvoltage
175Ω (max) Signal Paths with ±15V Supplies
20ns (typ) Fault Response Time
±4.5V to ±18V Dual Supplies
+9V to +36V Single Supply
Pin-Compatible with Industry-Standard MAX333/MAX333A
TTL/CMOS-Compatible Logic Inputs with ±15V or Single +9V to +15V Supplies
Applications
Avionics and Military Systems
Communication Systems
Data Acquisition
Industrial and Process Control
Portable Instrumentation
Redundant/Backup Systems
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 20 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 26.54 x 7.87 x 4.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated MAX4533EPP+ Multiplexer Quad SPDT 9 to 36 V, 20-Pin PDIP
- Maxim Integrated MAX4533CAP+ Multiplexer Quad SPDT 9 to 36 V, 20-Pin SSOP
- Maxim Integrated MAX4533EAP+ Multiplexer Quad SPDT 9 to 36 V, 20-Pin SSOP
- Maxim Integrated MAX333CWP+ Multiplexer Quad SPDT 10 to 30 V, 20-Pin SOIC
- Maxim Integrated MAX333ACUP+ Multiplexer Quad SPDT 10 to 30 V, 20-Pin TSSOP
- Maxim Integrated MAX333ACAP+ Multiplexer Quad SPDT 10 to 30 V, 20-Pin SSOP
- MAX333ACWP+ Maxim Integrated, Analogue Switch Quad SPDT, 10 → 30...
- Maxim Integrated MAX4512ESE+ Multiplexer Quad SPST 9 to 36 V, 16-Pin SOIC