Amprobe AM-510-EUR Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
794-3099
Mfr. Part No.:
AM-530
Brand:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

AM-510-EUR

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

4mF

True RMS

No

Absolute Maximum Temperature Measurement

+1000°C

Maximum Frequency

400Hz

Safety Category Level

CAT III

Best DC Current Accuracy

±1% + 2 Digits

Height

45mm

Best Resistance Measurement Accuracy

±1.2% + 2 Digits

Battery Type

9 V

Safety Category Voltage

600V

Width

90mm

Best AC Current Accuracy

±1.2% + 2 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±3% + 5 Digits

Dimensions

182 x 90 x 45mm

Best Temperature Measurement Accuracy

±1.2% + 3 °C

Weight

354g

Length

182mm

Best DC Voltage Accuracy

±0.8% + 1 Digits

RoHS Status: Not Applicable

COO (Country of Origin):
CN

AM-510-EUR Digital Multimeter


Compact yet tough, the Amprobe AM-510 autoranging digital multimeter delivers rugged, accurate performance for light commercial and advanced residential applications like rewiring an electrical panel, installing heated floors and light fixtures, troubleshooting and repairing home appliances, electrical sockets, and automotive electrical problems. Its CAT III safety rating and ease of use make it ideal for high voltage multimeter applications. Innovative digital multimeter features expedite go/no-go checks, and the built-in flashlight makes it easy to see wires and fuses in the dark. Plus a rubber tilt stand and a probe holder give you a “third-hand when you need it.

Features & Benefits


• Measures AC/DC voltage up to 600V, AC/DC current, resistance, frequency, capacitance, duty cycle and temperature

• CAT III 600V safety rated

• Non-contact voltage detection enhances safety

• Audible continuity quickly identifies shorts and opens

• Diode test to verify diode polarity

• Data hold freezes the reading on the display for further analysis

• MIN/MAX recording records min/max measurements over time to show voltage fluctuations

• Relative zero mode displays the difference between the actual reading and a stored reference value and may be used with any function or range

• Combines user friendly features such as, auto power-off to conserve battery life, low battery warning, a “third hand test probe holder, built-in test leads storage, a built-in flashlight, and a Velcro strap to hang the meter

• Auto and manual-ranging delivers maximum flexibility

• Backlit LCD display makes it easy to view results

Standards

CAT III 600V

Supplied with

• 1 x 9V(6F22) battery installed
• Test leads
• Users manual

Amprobe Multimeter, 40MΩ Maximum Resistance, 4000 LCD Counts Resolution - AM-500 Series - AM-530


Want to pinpoint power values in a flash? This digital multimeter from Amprobe makes troubleshooting your applications a breeze. It's a versatile device that measures voltage, current and resistance, as well as frequency, capacitance and temperature. For flexibility, you can set it manually or let the device's auto function select the best resolution. Thanks to True-RMS technology, you can count on accurate readings even when electrical noise is present. A CAT III 600V rating lets you safely approach high-voltage installations. To illuminate wires in poorly lit areas, a built-in torch gives a helping hand.

Features & Benefits


• Non-contact voltage detection for better electrical safety
• Data hold button freezes readings for easy reference
• MIN/MAX recordings help you plot fluctuations over time
• Auto power-off function stretches battery life

Applications


• Telecommunications industry
• Electrical installations
• Security systems
• Industrial machinery
• Vehicle maintenance

Is it easy to handle this digital multimeter along with a probe?


Yes, the device comes with a test probe holder to free up your hands while working. Plus, it has built-in lead storage and a hook-and-loop strap for safekeeping.

What temperature range does this multimeter measure?


The unit measures temperatures between -40°C and +1000°C, so it can handle heavy-duty applications.


Amprobe