Kyoritsu Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac 1 kV dc
- RS Stock No.:
- 253-2613
- Mfr. Part No.:
- K1051
- Brand:
- Kyoritsu
Subtotal (1 unit)*
$819.53
(exc. GST)
$901.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.53 |
*price indicative
- RS Stock No.:
- 253-2613
- Mfr. Part No.:
- K1051
- Brand:
- Kyoritsu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| Maximum Frequency | 99.99kHz | |
| AC Current Accuracy | ±0.75 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±0.5 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.09 % rdg + 2 Digits | |
| DC Current Accuracy | ±0.2 % rdg + 5 Digits | |
| Width | 90 mm | |
| Height | 49mm | |
| Weight | 892.9g | |
| Standards/Approvals | RoHS | |
| Length | 192mm | |
| Battery Type | AA LR6 | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
Maximum Frequency 99.99kHz | ||
AC Current Accuracy ±0.75 % rdg + 5 Digits | ||
AC Voltage Accuracy ±0.5 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.09 % rdg + 2 Digits | ||
DC Current Accuracy ±0.2 % rdg + 5 Digits | ||
Width 90 mm | ||
Height 49mm | ||
Weight 892.9g | ||
Standards/Approvals RoHS | ||
Length 192mm | ||
Battery Type AA LR6 | ||
- COO (Country of Origin):
- JP
The Kyoritsu multimeter has high accuracy, high performance and reliable measurements. TRMS measurement ensures accurate readings, avoiding errors which can occur when non-sinusoidal waveforms, created by common non linear loads such PCs, Inverters, switch-mode power supplies are measured.
Low-pass filter for motor drive measurements
User calibration function
Dual display
