Keysight Technologies U1252A Handheld OLED Digital Multimeter, True RMS, 10A dc Max

This image is representative of the product range

Subtotal (1 unit)*

$1.00

(exc. GST)

$1.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1.00

*price indicative

RS Stock No.:
501-364
Mfr. Part No.:
U1252A
Brand:
Agilent Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Agilent Technologies

Multimeter Type

Handheld

Model Number p

U1252A

Display Type

OLED

Functions Measured

Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

500MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1372°C

Absolute Maximum Capacitance Measurement

100mF

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01µA ac

DC Current Measurement Resolution

0.01µA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.001mV dc

AC Voltage Measurement Resolution

0.001mV ac

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

1pF

Best DC Voltage Accuracy

±0.03% + 5 Digits

Length

59mm

Battery Type

9V, Rechargeable NiMH (7.2 V), Rechargeable NiMH (8.4 V)

Safety Category Voltage

600 V, 1000 V

Maximum Operating Temperature

+55°C

Best Resistance Measurement Accuracy

±3% + 10 Digits

Best AC Voltage Accuracy

±0.4% + 40 Digits

Weight

527g

Best Capacitance Measurement Accuracy

±3% + 10 Digits

Height

203.5mm

Minimum Operating Temperature

-20°C

Width

94.4mm

Best DC Current Accuracy

±0.3% + 5 Digits

Best Temperature Measurement Accuracy

±0.3% + 3 °C

Dimensions

59 x 94.4 x 203.5mm

Best AC Current Accuracy

±3% + 60 Digits

RoHS Status: Not Applicable