Fluke 12 Handheld Digital Multimeter, 600V ac Max
- RS Stock No.:
- 205-839
- Mfr. Part No.:
- 1639106
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 205-839
- Mfr. Part No.:
- 1639106
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Handheld | |
| Model Number p | 12 | |
| Functions Measured | AC Voltage, Capacitance, DC Voltage, Resistance | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Safety Category Level | CAT III | |
| Best DC Voltage Accuracy | ±0.9% + 1 Digit | |
| Maximum Operating Temperature | +50°C | |
| Width | 70.5mm | |
| Length | 142.3mm | |
| Best Resistance Measurement Accuracy | ±1.5% + 3 Digits | |
| Battery Type | 9V | |
| Weight | 286g | |
| Height | 34.6mm | |
| Minimum Operating Temperature | -10°C | |
| Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits | |
| Dimensions | 142.3 x 70.5 x 34.6mm | |
| Best AC Voltage Accuracy | ±1.9% + 3 Digits | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Handheld | ||
Model Number p 12 | ||
Functions Measured AC Voltage, Capacitance, DC Voltage, Resistance | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Safety Category Level CAT III | ||
Best DC Voltage Accuracy ±0.9% + 1 Digit | ||
Maximum Operating Temperature +50°C | ||
Width 70.5mm | ||
Length 142.3mm | ||
Best Resistance Measurement Accuracy ±1.5% + 3 Digits | ||
Battery Type 9V | ||
Weight 286g | ||
Height 34.6mm | ||
Minimum Operating Temperature -10°C | ||
Best Capacitance Measurement Accuracy ±1.9% + 2 Digits | ||
Dimensions 142.3 x 70.5 x 34.6mm | ||
Best AC Voltage Accuracy ±1.9% + 3 Digits | ||
RoHS Status: Not Applicable
