Brought to you by Fluke, a range of high voltage probes suitable for use with Fluke multimeters. These probes, mounted on a high-quality lead, can measure voltages from 6000 V up to 40,000 V, dependent on the model. All models are highly reliable and excellent quality.
Features and Benefits
Insulated lead attached to each probe Excellent quality test probes Banana plug connector CAT I safety category
What are test probes?
Two high voltage probes that can measure multimeter voltages up to 6000 V or 40,000 V.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.
Note
Only suitable for low energy applications
FLUKE Test Probe, 0 to 6kV Voltage Measurement Range, 1000:1 Division Ratio - 532424
Get the inside scoop on your electrical circuits with this test probe from FLUKE. It's designed to work with your AC/DC voltmeter and extend its measuring capacity up to 6kV, making it suitable for use in energy-limited circuits. The unit is constructed with your safety in mind, as it has a plastic cover that provides a barrier between you and the signals being assessed, preventing electric shock. Easily link up the probe to your test equipment with its banana plug fitting.
Features & Benefits
Safe for use in challenging conditions thanks to an operating temperature range between 0°C and +50°C Accuracy of ±1% at frequencies below 500Hz for precise measurement Light weight of 12.7g makes it easy to handle during operation Performs reliably in RH up to 80%, so it's suitable for use in humid settings
Applications
Consumer electronics Medical equipment HVAC systems Automotive wiring
How do I ensure accurate readings with this probe?
To be sure of precise measurements with this tool, you must check that the frequency is not above 1kHz. Output reading fails on this unit above that threshold.