Schutzinger SKURZ 6100/19-4 IG 2MB Ni/SW, CAT II, 32A
- RS Stock No.:
- 179-7905
- Distrelec Article No.:
- 303-93-857
- Mfr. Part No.:
- SKURZ 6100/19-4 IG 2MB Ni/SW
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.96
(exc. GST)
$7.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.96 |
| 50 - 199 | $6.72 |
| 200 + | $6.41 |
*price indicative
- RS Stock No.:
- 179-7905
- Distrelec Article No.:
- 303-93-857
- Mfr. Part No.:
- SKURZ 6100/19-4 IG 2MB Ni/SW
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Multimeter Test Lead | |
| Connector Type | Banana Jack | |
| Current | 32A | |
| Safety Category Voltage | 1000V | |
| Minimum Operating Temperature | -25°C | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Multimeter Test Lead | ||
Connector Type Banana Jack | ||
Current 32A | ||
Safety Category Voltage 1000V | ||
Minimum Operating Temperature -25°C | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Schutzinger Banana plug has male safety rear socket.
Operating Temperature: -25°C to +80°C
Related links
- Schutzinger Green Male Banana Plug Nickel Plating
- Schutzinger Blue Male Banana Plug 1000 V, Nickel Plating
- Schutzinger Green 4 mm Connector Nickel Plating
- Schutzinger Yellow Male Banana Plug Safety Rear Socket Termination Nickel Plating
- Schutzinger Red Male Banana Plug Safety Rear Socket Termination Nickel Plating
- Schutzinger Black Male Banana Plug Plug-In Termination 12A, Nickel Plating
- Schutzinger Black Banana Adapter and Nickel Plated
- Schutzinger Black Male Banana Plug Plug-In Termination 70 V ac Nickel Plating
