Keysight Technologies Surface Temperature Probe Multimeters
- RS Stock No.:
- 266-1733
- Mfr. Part No.:
- U1182A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$422.00
(exc. GST)
$464.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.00 |
*price indicative
- RS Stock No.:
- 266-1733
- Mfr. Part No.:
- U1182A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter Power Adapter | |
| Accessory Type | Surface Temperature Probe | |
| For Use With | Multimeters | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter Power Adapter | ||
Accessory Type Surface Temperature Probe | ||
For Use With Multimeters | ||
- COO (Country of Origin):
- TW
The Keysight Technologies industrial surface temperature probe that includes adapter U1184A for connection to digital multi meter.
Type K T/C for use on still surfaces
Measurement range -50 to 400 ºC
Note
Manufacturers Warranty
Related links
- Keysight Technologies Air Temperature Probe Multimeters
- Keysight Technologies U1180A Thermocouple Adapter U1240 Series
- Keysight Technologies U1186A Thermocouple Adapter U1240 Series
- Fluke 80T Universal Temperature Probe 787 Series 187 Series 190 Series 27
- Keysight Technologies 34151A Voltage Probe Set Multimeter Probe Light Kit, For Use With Digital Multimeters
- Keysight Technologies Multimeter Software for Use with Truevolt Series Multimeters
- Keysight Technologies Rack Mount for Use with Keysight Technologies Multimeters
- Keysight Technologies Dual Lock Link Kit for Use with Keysight Technologies Multimeters
