- RS Stock No.:
- 408-918
- Mfr. Part No.:
- 86202CY SL005
- Brand:
- Alpha Wire
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$411.61
(exc. GST)
$452.77
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $411.61 | $13.72 |
*price indicative |
- RS Stock No.:
- 408-918
- Mfr. Part No.:
- 86202CY SL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.2 mm² |
Number of Cores | 2 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 30m |
Shield Type | Tinned Copper |
Sheath Colour | Grey |
Outer Diameter | 4.88mm |
Outer Sheath Material | PVC |
Standards Met | CE, CSA, UL |
Core Strands | 10/0.16 mm |
Series | Xtra-Guard Flex |
Voltage Rating | 300 V |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Related links
- Belden Round Data Cable 0.2 mm² 24 AWG 305m, Chrome Sheath
- Belden Data Cable 0.2 mm² 24 AWG 152m, Chrome Sheath
- Alpha Wire Multicore Industrial Cable 4 Cores Screened Grey Sheath
- Alpha Wire Multicore Industrial Cable 5 Cores Screened Grey Sheath
- Alpha Wire Multicore Industrial Cable 3 Cores Screened Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.2 mm² 24 AWG 30m, Black Sheath
- Alpha Wire Multicore Industrial Cable 7 Cores Screened Grey Sheath
- Alpha Wire Multicore Industrial Cable 12 Cores Screened Grey Sheath