- RS Stock No.:
- 382-453
- Mfr. Part No.:
- 9536.00U305
- Brand:
- Belden
5 In AU stock for next working day delivery
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 304 Metre(s)
$1,624.96
(exc. GST)
$1,787.46
(inc. GST)
Box(es) | Per Box | Per Metre* |
1 + | $1,624.96 | $5.345 |
*price indicative |
- RS Stock No.:
- 382-453
- Mfr. Part No.:
- 9536.00U305
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Belden Screened Multicore Industrial Cable, 305m Length, 24AWG - 9536.00U305
For effective communication between your equipment, choose this multicore industrial cable from Belden. It features semi-rigid polyvinyl chloride (PVC) insulation that protects you from electric shocks and enhances workplace safety. As its conductors are made of tinned copper material, they're durable and highly conductive, so deliver efficient transmission. Patented Beldfoil screening eliminates electromagnetic interference (EMI), making for a noiseless signal relay. The cable comes with a drain wire that works along with the shielding to ensure that the electrical circuit is effectively grounded.
Features & Benefits
• Low conductor resistance of 82.02Ω/km for speedy signal transmission
• Minimum bend radius of 10 times its diameter for enhanced flexibility to allow for installation around corners
• Wide operating temperature range of -30°C to +80°C for use in demanding conditions
• Light bulk weight of 10.88kg/1000ft for easy manual handling
• Minimum bend radius of 10 times its diameter for enhanced flexibility to allow for installation around corners
• Wide operating temperature range of -30°C to +80°C for use in demanding conditions
• Light bulk weight of 10.88kg/1000ft for easy manual handling
Applications
• Robotics and automation• Automotive industries
Is this cable safe for use in fire-risk areas?
This cable is flame-retardant, so it won't allow flames to spread when a fire occurs, making it a safe choice.
What's the voltage rating of this cable?
This unit has a voltage rating of 300V, so it's practical for use in low-voltage to medium-voltage applications.
Standards
UL2464; NEC CMG
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Number of Cores | 6 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 305m |
Shield Type | Foil |
Sheath Colour | Chrome |
CPR Certification | Eca |
Cable Type | RS-232 |
Outer Diameter | 5.08mm |
Outer Sheath Material | PVC |
Voltage Rating | 300 V |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -30°C |
Core Strands | 7/0.20 mm |
Series | 95XX |
Related links
- Lapp Twisted Pair Data Cable 0.22 mm² 24 AWG 50m, Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.22 mm² 24 AWG 30m, Grey Sheath
- Belden Multicore Industrial Cable 5 Cores Screened Chrome Sheath
- Belden Twisted Pair Data Cable 0.22 mm² 24 AWG 152m, Chrome Sheath
- RS PRO Multicore Industrial Cable 4 Cores Unscreened Black Sheath
- Belden Multicore Industrial Cable 8 Cores Screened Chrome Sheath
- Belden Multicore Industrial Cable 3 Cores Screened Chrome Sheath
- Alpha Wire Twisted Pair Data Cable 0.22 mm² 24 AWG 305m, Grey Sheath