CRC AIRCO CLEANER PRO Air Conditioner Cleaner 500 ml Aerosol

Bulk discount available

Subtotal (1 unit)*

$59.76

(exc. GST)

$65.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$59.76
15 - 39$58.08
40 +$56.55

*price indicative

RS Stock No.:
146-8385
Mfr. Part No.:
32743
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Air Conditioner Cleaner

Product Form

Foam

Trade Name

AIRCO CLEANER PRO

Package Type

Aerosol

Package Size

500 ml

Application

Cleaning

Food Safe

No

Standards/Approvals

No

COO (Country of Origin):
BE

CRC Air Conditioner Cleaner, Aerosol Package, 500ml Package size - 32743


This air conditioner cleaner is formulated to maintain the performance and hygiene of air conditioning systems. Designed for convenience, this aerosol solution cleans and sanitises effectively without requiring extensive disassembly. It helps enhance the efficiency of HVAC systems and prolongs their operational lifespan.

Features & Benefits


• Aerosol spray allows for direct application

• Effectively removes dirt and grime from cooling components

• Suitable for various air conditioning units

• Non-food safe cleaner intended for mechanical systems

• Enhances airflow and efficiency in HVAC systems

• Supports ongoing air conditioning maintenance to avoid malfunctions

Applications


• Suitable for domestic air conditioning systems

• Ideal for commercial HVAC maintenance

• Applicable in various mechanical and electrical installations

• Useful for routine upkeep in automation environments

What maintenance practices can ensure optimal performance after use?


Regularly checking air filters and system components is recommended for maintaining efficiency.

How often should it be applied to the air conditioning system?


Applying it every few months helps maintain cleanliness and efficiency, depending on usage.

Are there any safety precautions to follow during its application?


Use it in well-ventilated areas and avoid contact with skin and eyes.

Can it be used on all types of air conditioning units?


It is compatible with most standard air conditioning systems, but always consult specific manufacturer recommendations.

Is there a recommended method for applying the cleaner?


Spray directly onto components while avoiding electrical connections for thorough cleaning.

Related links