AREXONS FULCRON TRATTAMENTO PANNELLI SOLARI E FOTOVOLTAICI Cleaner 1 L Bottle
- RS Stock No.:
- 276-637
- Mfr. Part No.:
- 2523
- Brand:
- AREXONS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-637
- Mfr. Part No.:
- 2523
- Brand:
- AREXONS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AREXONS | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | FULCRON TRATTAMENTO PANNELLI SOLARI E FOTOVOLTAICI | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AREXONS | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name FULCRON TRATTAMENTO PANNELLI SOLARI E FOTOVOLTAICI | ||
Package Type Bottle | ||
Package Size 1 L | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The AREXONS Anti-dirt and water-repellent treatment is specifically designed for the transparent glass surfaces of photovoltaic and solar panels. Its innovative formula creates a protective shield that promotes the sliding off of rainwater, thus reducing the adhesion of dirt. This helps prevent the accumulation of limescale, mud, smog, soot, grease, dust, moss, leaves, and bird droppings, which can reduce the panels efficiency.
Prevents Contaminant Deposits
Innovative Protective Shield
