Seeed Studio SenseCAP Wireless CO2 Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-5396
Mfr. Part No.:
114991728
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Device Type

SenseCAP Wireless CO2 Sensor

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN
The Seeed Studio SenseCAP Wireless CO2 Sensor measures levels of CO2 emission in the atmosphere, designed with an NDIR CO2 sensor and a custom battery. It's dustproof, optimal for use cases that need reliable data collection, even in dusted indoor environments. It measures the level of carbon dioxide (CO2) gas at the range of 0 ∼ 40000 ppm in the atmosphere, applicable for indoor environments. It is perfect for monitoring CO2 ppm in greenhouses, industrial campuses, factories, schools, office buildings, hotels, hospitals, transportation stations, and anywhere that data of CO2 emission is needed. This device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, an NDIR CO2 sensor, and a custom battery. It is specifically designed and optimized for use cases powering end devices by batteries over the years. To minimize the power consumption, the device wakes up, transmits the collected CO2 data to the gateway, and then goes back to sleep.

Support LoRaWAN protocol Class A
NDIR CO2 sensor technology
Dual-channel detection for superior stability
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Battery life ≥ 1.5 years
Rapid installation and deployment