Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-2764
- Mfr. Part No.:
- TARS-HCASS
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Device Type | Wireless Transmitter | |
| Mounting Type | Chassis Mount | |
| Height | 25mm | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Device Type Wireless Transmitter | ||
Mounting Type Chassis Mount | ||
Height 25mm | ||
Length 138mm | ||
RoHS Status: Exempt
The Honeywell transportation attitude reference system (TARS-IMU) is a packaged sensor array designed to report vehicle angular rate, acceleration, and attitude data for demanding applications in industries such as heavy-duty, off-highway transportation.
Ruggedized PBT thermoplastic housing design for many demanding applications and environment
Advanced filtering of raw sensor data to minimize unwanted noise and vibration promotes positioning accuracy
Operating temperature of -40°C to 85°C
Customizable vi
Advanced filtering of raw sensor data to minimize unwanted noise and vibration promotes positioning accuracy
Operating temperature of -40°C to 85°C
Customizable vi
