Ezurio, Digital Output Sensor, Panel, I2C
- RS Stock No.:
- 212-0324
- Mfr. Part No.:
- 455-0002
- Brand:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.90
(exc. GST)
$150.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $136.90 |
| 5 + | $132.38 |
*price indicative
- RS Stock No.:
- 212-0324
- Mfr. Part No.:
- 455-0002
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Temperature & Humidity Sensor | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Temperature & Humidity Sensor | ||
Mount Type Panel | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's temperature and humidity sensor with RF sensor of 868MHz frequency with Bluetooth v4.2 and LoRaWAN and has a 2 x AA - replaceable battery.
Modulation or protocol Bluetooth v4.2, LoRaWAN
Frequency 868MHz
Temperature ranges -10° to +85°C (+/-0.4°C),-40° to +125°C (+/-1.1°C)