Siemens QFA41 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard

Subtotal (1 unit)*

$2,314.71

(exc. GST)

$2,546.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,314.71

*price indicative

RS Stock No.:
639-242
Mfr. Part No.:
QFA4171 / BPZ:QFA4171
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature & Humidity Sensor

Sub Type

Room Sensor

Accuracy

±2 %RH

Mount Type

Wall

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Minimum Supply Voltage

13.5V

Maximum Supply Voltage

35V

Package Type

Corrugated Cardboard

RH Range

0 to 100 %

Series

QFA41

Width

39 mm

Length

80mm

Height

144mm

Standards/Approvals

RoHS, RCM, EN 60730-1, CE, UL 873

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Room sensor designed to measure both humidity and temperature at 4 to 20 mA with high accuracy, ensuring precise environmental control for demanding applications. It is supplied with a calibration certificate, guaranteeing the reliability and accuracy of its measurements. Ideal for use in industrial facilities, laboratories, and other critical environments, this sensor seamlessly integrates into building automation systems.

Capacitive humidity measurement

IP65 protection

Silicone free sensor

RoHS compliant