Siemens QMX2.P43 Series Temperature & Humidity Sensor, Wall, ±6 %

Subtotal (1 unit)*

$458.45

(exc. GST)

$504.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$458.45

*price indicative

RS Stock No.:
639-116
Mfr. Part No.:
QMX2.P43 / S55624-H117
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature & Humidity Sensor

Accuracy

±6 %

Mount Type

Wall

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Minimum Supply Voltage

21V

Maximum Supply Voltage

30V

Series

QMX2.P43

Standards/Approvals

EU (CE), UL916, IC compliance CAN ICE-3(B)/NMB-3(B), RCMity to EMC emission Standard

Length

133mm

Height

21mm

Width

89 mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Room Operator Unit is a flush-mounted KNX PL-Link device designed for smart climate control in modern buildings. It features integrated sensors for both room temperature and humidity, enabling precise environmental regulation. With a sleek square bezel, it blends seamlessly into contemporary interiors while supporting customizable functions for HVAC and lighting systems. Its KNX PL-Link compatibility ensures reliable communication within intelligent automation networks.

LCD display of room temperature and operating modes

CE compliant

IP30 protection housing