Siemens QFA21 Series Temperature & Humidity Sensor, Wall, ±3 %RH Corrugated Cardboard

Subtotal (1 unit)*

$594.78

(exc. GST)

$654.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$594.78

*price indicative

RS Stock No.:
639-102
Mfr. Part No.:
QFM2171 / BPZ:QFM2171
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature & Humidity Sensor

Sub Type

Room Sensor

Accuracy

±3 %RH

Mount Type

Wall

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Minimum Supply Voltage

13.5V

Maximum Supply Voltage

35V

Package Type

Corrugated Cardboard

Series

QFA21

Standards/Approvals

CE, EN 60730-1, RCM, UL 873, RoHS

Height

222mm

Length

80mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Duct sensor designed to measure both humidity and temperature at DC 4 to 20 mA for precise environmental control in HVAC and ventilation systems. It provides reliable and real-time data to ensure optimal climate regulation within ducts, making it ideal for commercial and industrial applications. The sensor supports efficient building management by delivering accurate readings of both temperature and humidity levels.

Durable and robust design for long term performance

It is used as control sensor and limit sensor

IP54 protection

RoHS compliant