Murata DMS-40PC-4/20S LED Digital Panel Multi-Function Meter for Current, 22.30mm x 53.80mm
- RS Stock No.:
- 903-3573
- Mfr. Part No.:
- DMS-40PC-4/20S-24RS-I-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3573
- Mfr. Part No.:
- DMS-40PC-4/20S-24RS-I-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Properties Measured | Current | |
| Display Type | LED | |
| Cutout Height | 22.30mm | |
| Cutout Width | 53.80mm | |
| Number of Digits | 4.5 | |
| Depth | 33.8mm | |
| Digit Height | 13.2 mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Measurement Range | 4 → 20mA | |
| Series | DMS-40PC-4/20S | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Properties Measured Current | ||
Display Type LED | ||
Cutout Height 22.30mm | ||
Cutout Width 53.80mm | ||
Number of Digits 4.5 | ||
Depth 33.8mm | ||
Digit Height 13.2 mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Measurement Range 4 → 20mA | ||
Series DMS-40PC-4/20S | ||
Meter Type Electronic | ||
- COO (Country of Origin):
- CN
DMS-40PC-4/20S- Digital Panel 4-20mA Meter
The DMS-40PC-4/20S Series of panel meters superior design makes them ideal for use in demanding 4-20mA process monitoring applications. They have LED displays that can be read in virtually any lighting condition and are available in green, high-intensity red, or low-power red
These digital panel meters input, span, and offset circuits all employ super-stable, ±0.5% thin-film chip resistors. Long-term stability and accuracy are assured by driving these tight-tolerance resistors with an ultra-stable, ±0.2% bandgap voltage reference. Unlike many competing designs, the two precision 20-turn span and zero adjust potentiometers do not interact with one another.
These digital panel meters input, span, and offset circuits all employ super-stable, ±0.5% thin-film chip resistors. Long-term stability and accuracy are assured by driving these tight-tolerance resistors with an ultra-stable, ±0.2% bandgap voltage reference. Unlike many competing designs, the two precision 20-turn span and zero adjust potentiometers do not interact with one another.
Full-size 0.52" (13.2 mm) high, LED digits
Panel mounting
+24V isolated-power models
Dip-switch selectable range, offset and decimal points
Non-interacting, 20-turn, gain (span) and offset (zero) adjustments
Insensitive to ground loops
103 Ohm max. loop burden
Vibration-resistant package; reliable screw-terminal connections
Hundreds of different input/readout combinations
Panel mounting
+24V isolated-power models
Dip-switch selectable range, offset and decimal points
Non-interacting, 20-turn, gain (span) and offset (zero) adjustments
Insensitive to ground loops
103 Ohm max. loop burden
Vibration-resistant package; reliable screw-terminal connections
Hundreds of different input/readout combinations
Murata Power Solutions Series
