Omron LCD Process Indicator for Current, Voltage, 45mm x 92mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$514.76

(exc. GST)

$566.24

(inc. GST)

RS Stock No.:
827-6788
Mfr. Part No.:
K3MA-J 24VAC/VDC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

COO (Country of Origin):
CN

Omron Digital Panel Multi-Function Metre, 48mm Cutout Height, 5-digit Display - K3MAFA224VACVDC


This digital panel multi-function meter is designed for precise frequency measurement in various industrial applications. The device features an LCD display that allows users to track readings clearly, even in challenging environments. With a compact depth of 80mm and a robust front panel design, it is suitable for installation in tight spaces while maintaining high visibility.

Features & Benefits


• Highly visible LCD display with dual-colour LEDs for clear reading
• Front-panel key operation allows for straightforward configuration
• Programmable scaling and hold functions enhance measurement flexibility
• Average processing function minimises display flicker for reliable readings
• Non-volatile memory protects settings from power loss

Applications


• Monitoring frequency from motors or generators
• Used for measuring feed rates in conveyor systems
• Ideal for tracking rotation speeds in mixers or churners
• Utilised in HVAC systems for accurate flow measurement
• Used in quality control within manufacturing processes

How does the front-panel key operation simplify usage?


The front-panel key operation enables users to adjust settings directly on the device, streamlining setup and allowing for quick changes during operation without needing additional tools or software.

What protective features does this meter offer for industrial environments?


The unit features a NEMA 4X-rated front panel, ensuring it withstands exposure to water and dust, making it ideal for challenging industrial conditions where reliability is essential.

Can it accurately measure pulsed signals?


Yes, it supports several input types, including no-voltage contact and open collector inputs, allowing for accurate measurement of pulsed signals from various sensors.


Omron K3MA Series


Highly visible LCD display with 2-colours (red and green) which can be used as either green or red or combined to give status indication
Front-panel key operation for easy setting
96 x 48 mm front housing and the same short depth of 80mm
Front-panel key operation for easy setting
Average processing function suppresses flicker
Easy confirmation of max/min display
Finger protective cover (standard equipment) protects against electric shock
Water- and dust-proof NEMA4X (IP66 equivalent) front panel
Dimensions: 101.2 x 97 x 48 mm. Panel cut-out: 92 x 45 mm