Eliwell EM300 LED Digital Panel Multi-Function Meter for Temperature, 29mm x 71mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
509-0913
Mfr. Part No.:
EM 300 230V PTC
Brand:
Eliwell
Find similar products by selecting one or more attributes.
Select all

Brand

Eliwell

Properties Measured

Temperature

Display Type

LED

Cutout Height

29mm

Cutout Width

71mm

Depth

30mm

Number of Digits

3

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Meter Type

Temperature

Series

EM300

RoHS Status: Not Applicable

COO (Country of Origin):
IT

EM300 series digital indicators


Temperature indicators for PTC, Pt100 or Type J and K thermocouple temperature probes. Also measures pressure and humidity.
High luminosity red LED display.
Four buttons on the front panel control indicator status and setting.