Siretta ALPHA6/2M/SMAM/S/S/FMEF/S/S/7 Puck Multiband Antenna with FME, SMA Connector, 2G (GSM/GPRS), GPS
- RS Stock No.:
- 896-8263
- Mfr. Part No.:
- ALPHA6/2M/SMAM/S/S/FMEF/S/S/7
- Brand:
- Siretta
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Siretta OSCAR18/x/NF/S/S/22 Square Multiband Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.
- 896-8327
Price (ex. GST) Each
$112.58
(exc. GST)
$123.84
(inc. GST)
- RS Stock No.:
- 896-8263
- Mfr. Part No.:
- ALPHA6/2M/SMAM/S/S/FMEF/S/S/7
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
ALPHA 6 Puck Quad Band GSM/GPRS & GPS Antenna, Siretta
The ALPHA 6 Puck Antenna from Siretta combines both a quad band GSM/GPRS and a quad band GPS antenna in one compact package. It also benefits from an easy peel adhesive base — ideal for most surfaces and damage resistant. The antenna can be used in both indoor and outdoor environments and is ideal for tracking and location based applications.
Features & Benefits of the ALPHA 6 Puck Antenna
RG174 coaxial cable
71 mm x 14 mm
Moisture proof
Vibration resistant
Drop shock
Extreme temperature endurant
Waterproof
-40° C to +85° C operating temperature range
50 ohm impedance
GSM peak gain: 2 dBi@900 MHz, 1dBi@1800 MHz
GPS peak gain: 28 dBi
850, 900, 1800, 1900 MHz GSM/GPRS
1575.42 MHz GPS
Features & Benefits of the ALPHA 6 Puck Antenna
RG174 coaxial cable
71 mm x 14 mm
Moisture proof
Vibration resistant
Drop shock
Extreme temperature endurant
Waterproof
-40° C to +85° C operating temperature range
50 ohm impedance
GSM peak gain: 2 dBi@900 MHz, 1dBi@1800 MHz
GPS peak gain: 28 dBi
850, 900, 1800, 1900 MHz GSM/GPRS
1575.42 MHz GPS
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), GPS |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Connector Type | FME, SMA |
Gain | 2dBi |
Antenna Physical Form | Puck |
Antenna Mounting Type | Adhesive |
Series | ALPHA 6 |
Lead Length | 2m |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |