- RS Stock No.:
- 896-8266
- Mfr. Part No.:
- ALPHA7/3M/SMAM/SMAM/S/S/11
- Brand:
- Siretta
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.98
(exc. GST)
$59.38
(inc. GST)
Units | Per unit |
1 + | $53.98 |
- RS Stock No.:
- 896-8266
- Mfr. Part No.:
- ALPHA7/3M/SMAM/SMAM/S/S/11
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
ALPHA 7 Puck Dual Band GSM/GPRS & GPS Antenna, Siretta
The ALPHA 7 Puck Antenna from Siretta combines a dual band GSM/GPRS and a dual band GPS antenna in one compact package. It also benefits from an easy peel adhesive base — ideal for most surfaces and damage resistant. The antenna can be used in both indoor and outdoor environments and is ideal for tracking and location based applications.
Features & Benefits of the ALPHA 7 Puck Antenna
RG174 coaxial cable
-40° C to +85° C operating temperature range
50 ohm impedance
GSM peak gain: 0 dBi
GPS peak gain: 27 dB
900, 1800 MHz GSM/GPRS
1575.42 MHz GPS
Features & Benefits of the ALPHA 7 Puck Antenna
RG174 coaxial cable
-40° C to +85° C operating temperature range
50 ohm impedance
GSM peak gain: 0 dBi
GPS peak gain: 27 dB
900, 1800 MHz GSM/GPRS
1575.42 MHz GPS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), GPS |
Frequency Range | 900 MHz, 1800 MHz |
Connector Type | SMA |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Puck |
Internal/External | Internal |
Gain | 0.14dBi |
Lead Length | 3m |
Series | Alpha 7 |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |
Related links
- Siretta TANGO16/3M/SMAM/SMAM/S/S/26 Dome Multiband Antenna with...
- Siretta TANGO19/3M/SMAM/SMAM/S/S/20 Puck Multiband Antenna with...
- Siretta TANGO22/3M/SMAM/SMAM/SMAM/26 Puck Multiband Antenna with...
- Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna...
- Siretta TANGO15/3M/SMAM/SMAM/S/S/22 Dome Multiband Antenna with...
- Siretta ALPHA7/3M/FMEF/SMAM/S/S/11 Puck Multiband Antenna with FME...
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna...
- Siretta TANGO19/5M/SMAM/SMAM/S/S/20 Puck Multiband Antenna with...